




TMR 3-7215WIR | |
|---|---|
DigiKey Part Number | 1951-2008-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-7215WIR |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-7215WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.39000 | ¥241.39 |
| 5 | ¥239.15200 | ¥1,195.76 |
| 10 | ¥236.92000 | ¥2,369.20 |
| 30 | ¥233.52933 | ¥7,005.88 |
| 50 | ¥232.61980 | ¥11,630.99 |
| 100 | ¥230.79970 | ¥23,079.97 |
| 250 | ¥228.40268 | ¥57,100.67 |







