TCR13AGADJ,LF | ||
---|---|---|
DigiKey Part Number | TCR13AGADJLFTR-ND - Tape & Reel (TR) TCR13AGADJLFCT-ND - Cut Tape (CT) TCR13AGADJLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCR13AGADJ,LF | |
Description | IC REG LINEAR POS ADJ 1.3A 6WCSP | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3A 6-WCSP (1.2x0.80) | |
Datasheet | Datasheet | |
EDA/CAD Models | TCR13AGADJ,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.163V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 92 µA | |
PSRR | 90dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSP (1.2x0.80) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.90280 | ¥72.57 |
100 | ¥2.32160 | ¥232.16 |
250 | ¥2.15576 | ¥538.94 |
500 | ¥1.82412 | ¥912.06 |
1,000 | ¥1.40954 | ¥1,409.54 |
2,500 | ¥1.28519 | ¥3,212.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.20226 | ¥6,011.30 |
10,000 | ¥1.11935 | ¥11,193.50 |
25,000 | ¥1.06130 | ¥26,532.50 |
50,000 | ¥1.03643 | ¥51,821.50 |