Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0108YZPR2

DigiKey Part Number
296-TXB0108YZPR2TR-ND - Tape & Reel (TR)
296-TXB0108YZPR2CT-ND - Cut Tape (CT)
296-TXB0108YZPR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0108YZPR2
Description
IC XLTR VL BIDIR 20-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TXB0108YZPR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Signal
CMOS
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Tri-State, Non-Inverted
Part Status
Active
Data Rate
100Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 85°C (TA)
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-XFBGA, DSBGA
Channels per Circuit
8
Supplier Device Package
20-DSBGA
Voltage - VCCA
1.2 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,064
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.98000¥12.98
10¥9.50200¥95.02
25¥8.63040¥215.76
100¥7.66880¥766.88
250¥7.21076¥1,802.69
500¥7.08574¥3,542.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.42612¥19,278.36
6,000¥6.28866¥37,731.96
9,000¥6.21984¥55,978.56
Manufacturers Standard Package