1.3A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,424 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥1.20226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 3.6V | 0.163V @ 1A | 1.3A | 92 µA | - | 90dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown, UVLO | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSP (1.2x0.80) | |||
39,566 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.17541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 7V | 1.22V | 6.7 V | 0.3V @ 1.3A (Typ) | 1.3A | 650 µA | - | 72dB (120Hz) | Enable, Power Good | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
8,818 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.17541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.5V @ 1.3A | 1.3A | 650 µA | - | 65dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
6,947 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.17541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.5V @ 1.3A | 1.3A | 650 µA | - | 65dB (120Hz) | Enable | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
6,623 In Stock | 1 : ¥9.85000 Cut Tape (CT) 4,500 : ¥4.17540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 7V | 1.22V | 6.7 V | 0.3V @ 1.3A (Typ) | 1.3A | 650 µA | - | 72dB (120Hz) | Power Good | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-DFN-EP (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.17541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 2.5V | - | 0.5V @ 1.3A | 1.3A | 650 µA | - | 68dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
0 In Stock | 3,000 : ¥2.97745 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 3.3V | - | 1.2V @ 1.3A | 1.3A | 2 mA | - | 75dB ~ 57dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-MLP (5x6) | ||
0 In Stock | 3,000 : ¥3.74940 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 3.3V | - | 1.2V @ 1.3A | 1.3A | 2 mA | - | 75dB ~ 57dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-MLP (3x3) | ||
0 In Stock | 2,500 : ¥3.74937 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 3.3V | - | 1.2V @ 1.3A | 1.3A | 2 mA | - | 75dB ~ 57dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 10V | 3.3V | - | 1.2V @ 1.3A | 1.3A | 2 mA | - | 75dB ~ 57dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-MLP (3x3) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.35V @ 10.3A | 1.3A | 100 µA | 250 µA | 54dB ~ 42dB (1kHz ~ 20kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (3x3) |