ST1L05PU25R | |
---|---|
DigiKey Part Number | 497-6830-2-ND - Tape & Reel (TR) 497-6830-1-ND - Cut Tape (CT) 497-6830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1L05PU25R |
Description | IC REG LINEAR 2.5V 1.3A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.3A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ST1L05PU25R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.3A | |
Current - Output | ||
Current - Quiescent (Iq) | 650 µA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.80100 | ¥88.01 |
25 | ¥8.35120 | ¥208.78 |
100 | ¥6.86020 | ¥686.02 |
250 | ¥6.41256 | ¥1,603.14 |
500 | ¥5.66694 | ¥2,833.47 |
1,000 | ¥4.47397 | ¥4,473.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.17568 | ¥12,527.04 |
6,000 | ¥3.96689 | ¥23,801.34 |
15,000 | ¥3.81776 | ¥57,266.40 |