FAN1540MMPX | |
---|---|
DigiKey Part Number | FAN1540MMPX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN1540MMPX |
Description | IC REG LINEAR 3.3V 1.3A 8MLP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.3A 8-MLP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FAN1540MMPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1.3A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 75dB ~ 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-MLP (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.97745 | ¥8,932.35 |
6,000 | ¥2.86553 | ¥17,193.18 |
15,000 | ¥2.77597 | ¥41,639.55 |