
LSM6DSMTR | |
|---|---|
DigiKey Part Number | 497-16696-2-ND - Tape & Reel (TR) 497-16696-1-ND - Cut Tape (CT) 497-16696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSMTR |
Description | IMU ACCEL/GYRO I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSMTR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer STMicroelectronics | Package / Case 14-VFLGA Module |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Base Product Number |
Output Type I2C, SPI |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.06000 | ¥35.06 |
| 10 | ¥26.56200 | ¥265.62 |
| 25 | ¥24.42560 | ¥610.64 |
| 100 | ¥22.07940 | ¥2,207.94 |
| 250 | ¥20.96048 | ¥5,240.12 |
| 500 | ¥20.88326 | ¥10,441.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥18.79197 | ¥93,959.85 |











