
SSM3K318R,LF | |
|---|---|
DigiKey Part Number | SSM3K318RLFTR-ND - Tape & Reel (TR) SSM3K318RLFCT-ND - Cut Tape (CT) SSM3K318RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K318R,LF |
Description | MOSFET N-CH 60V 2.5A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.5A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K318R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 107mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 235 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.82000 | ¥28.20 |
| 100 | ¥1.79450 | ¥179.45 |
| 500 | ¥1.35122 | ¥675.61 |
| 1,000 | ¥1.20825 | ¥1,208.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.99539 | ¥2,986.17 |
| 6,000 | ¥0.90636 | ¥5,438.16 |
| 9,000 | ¥0.86100 | ¥7,749.00 |
| 15,000 | ¥0.81000 | ¥12,150.00 |
| 21,000 | ¥0.77980 | ¥16,375.80 |
| 30,000 | ¥0.75044 | ¥22,513.20 |
| 75,000 | ¥0.72358 | ¥54,268.50 |










