
SSM3J355R,LF | |
|---|---|
DigiKey Part Number | SSM3J355RLFTR-ND - Tape & Reel (TR) SSM3J355RLFCT-ND - Cut Tape (CT) SSM3J355RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J355R,LF |
Description | MOSFET P-CH 20V 6A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J355R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30.1mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.6 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.17500 | ¥21.75 |
| 100 | ¥1.37440 | ¥137.44 |
| 500 | ¥1.02608 | ¥513.04 |
| 1,000 | ¥0.91328 | ¥913.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.74665 | ¥2,239.95 |
| 6,000 | ¥0.67644 | ¥4,058.64 |
| 9,000 | ¥0.64065 | ¥5,765.85 |
| 15,000 | ¥0.60041 | ¥9,006.15 |
| 21,000 | ¥0.57657 | ¥12,107.97 |
| 30,000 | ¥0.55340 | ¥16,602.00 |
| 75,000 | ¥0.50650 | ¥37,987.50 |











