Bipolar Motor Driver NMOS I2C, PWM 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8214RTER

DigiKey Part Number
296-DRV8214RTERTR-ND - Tape & Reel (TR)
296-DRV8214RTERCT-ND - Cut Tape (CT)
296-DRV8214RTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8214RTER
Description
11-V 4-A H-BRIDGE MOTOR DRIVER W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS I2C, PWM 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DRV8214RTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
NMOS
Manufacturer
Texas Instruments
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
2A
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
Motor Type - Stepper
Bipolar
Voltage - Load
0V ~ 11V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 125°C (TA)
Function
Controller - Speed
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
16-WFQFN Exposed Pad
Interface
I2C, PWM
Supplier Device Package
16-WQFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,841
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.93000¥33.93
10¥25.59600¥255.96
25¥23.50640¥587.66
100¥21.20660¥2,120.66
250¥20.11096¥5,027.74
500¥19.94408¥9,972.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.23528¥54,705.84
Manufacturers Standard Package