


CRS01(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | CRS01QTR-ND - Tape & Reel (TR) CRS01QCT-ND - Cut Tape (CT) CRS01QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS01(TE85L,Q,M) |
Description | DIODE SCHOTTKY 30V 1A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS01(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.07600 | ¥20.76 |
| 100 | ¥1.69770 | ¥169.77 |
| 500 | ¥1.14118 | ¥570.59 |
| 1,000 | ¥1.03211 | ¥1,032.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73499 | ¥2,204.97 |
| 6,000 | ¥0.69464 | ¥4,167.84 |
| 9,000 | ¥0.67189 | ¥6,047.01 |











