Diode 40 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-123FL
SOD-123FL

MBR1040VL_R1_00001

DigiKey Part Number
3757-MBR1040VL_R1_00001TR-ND - Tape & Reel (TR)
3757-MBR1040VL_R1_00001CT-ND - Cut Tape (CT)
3757-MBR1040VL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR1040VL_R1_00001
Description
DIODE SCHOTTKY 40V 1A SOD123FL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
450 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
125°C
Voltage - Forward (Vf) (Max) @ If
360 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,572
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.42200¥14.22
100¥0.88490¥88.49
500¥0.65036¥325.18
1,000¥0.57419¥574.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47550¥1,426.50
6,000¥0.42664¥2,559.84
9,000¥0.40172¥3,615.48
15,000¥0.37369¥5,605.35
21,000¥0.35707¥7,498.47
30,000¥0.34092¥10,227.60
Manufacturers Standard Package