14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC08FT

DigiKey Part Number
264-74VHC08FTTR-ND - Tape & Reel (TR)
264-74VHC08FTCT-ND - Cut Tape (CT)
264-74VHC08FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC08FT
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC08FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.67700¥16.77
25¥1.48520¥37.13
100¥1.27640¥127.64
250¥1.17644¥294.11
500¥1.11604¥558.02
1,000¥1.06626¥1,066.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.98331¥2,458.28
5,000¥0.95262¥4,763.10
7,500¥0.93724¥7,029.30
12,500¥0.92020¥11,502.50
17,500¥0.91024¥15,929.20
25,000¥0.90066¥22,516.50
62,500¥0.88004¥55,002.50
Manufacturers Standard Package