14 TSSOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC04FT

DigiKey Part Number
264-74VHC04FTTR-ND - Tape & Reel (TR)
264-74VHC04FTCT-ND - Cut Tape (CT)
264-74VHC04FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC04FT
Description
IC INVERTER 6CH 1-INP 14TSSOPB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOPB
Datasheet
 Datasheet
EDA/CAD Models
74VHC04FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOPB
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,275
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.82000¥2.82
10¥1.97600¥19.76
25¥1.75560¥43.89
100¥1.51250¥151.25
250¥1.39680¥349.20
500¥1.32700¥663.50
1,000¥1.26952¥1,269.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.17247¥2,931.17
5,000¥1.13695¥5,684.75
7,500¥1.11916¥8,393.70
12,500¥1.09945¥13,743.12
17,500¥1.08794¥19,038.95
25,000¥1.07686¥26,921.50
62,500¥1.05301¥65,813.12
Manufacturers Standard Package