
74VHC32FT | |
|---|---|
DigiKey Part Number | 264-74VHC32FTTR-ND - Tape & Reel (TR) 264-74VHC32FTCT-ND - Cut Tape (CT) 264-74VHC32FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC32FT |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC32FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.67700 | ¥16.77 |
| 25 | ¥1.48520 | ¥37.13 |
| 100 | ¥1.27640 | ¥127.64 |
| 250 | ¥1.17644 | ¥294.11 |
| 500 | ¥1.11604 | ¥558.02 |
| 1,000 | ¥1.06626 | ¥1,066.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.98331 | ¥2,458.28 |
| 5,000 | ¥0.95262 | ¥4,763.10 |
| 7,500 | ¥0.93724 | ¥7,029.30 |
| 12,500 | ¥0.92020 | ¥11,502.50 |
| 17,500 | ¥0.91024 | ¥15,929.20 |
| 25,000 | ¥0.90066 | ¥22,516.50 |
| 62,500 | ¥0.88004 | ¥55,002.50 |




