
74VHC541FT | |
|---|---|
DigiKey Part Number | 74VHC541FTTR-ND - Tape & Reel (TR) 74VHC541FTCT-ND - Cut Tape (CT) 74VHC541FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC541FT |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC541FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.25000 | ¥3.25 |
| 10 | ¥2.26700 | ¥22.67 |
| 25 | ¥2.02240 | ¥50.56 |
| 100 | ¥1.74690 | ¥174.69 |
| 250 | ¥1.61548 | ¥403.87 |
| 500 | ¥1.53660 | ¥768.30 |
| 1,000 | ¥1.47150 | ¥1,471.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.36071 | ¥3,401.78 |
| 5,000 | ¥1.32054 | ¥6,602.70 |
| 7,500 | ¥1.30043 | ¥9,753.23 |
| 12,500 | ¥1.27814 | ¥15,976.75 |
| 17,500 | ¥1.26511 | ¥22,139.42 |
| 25,000 | ¥1.25258 | ¥31,314.50 |
| 62,500 | ¥1.22561 | ¥76,600.62 |







