UCC27523D | ||
---|---|---|
DigiKey Part Number | 296-34792-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UCC27523D | |
Description | IC GATE DRVR LOW-SIDE 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC27523D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.73000 | ¥20.73 |
10 | ¥18.60100 | ¥186.01 |
75 | ¥17.55173 | ¥1,316.38 |
150 | ¥14.95347 | ¥2,243.02 |
300 | ¥14.04103 | ¥4,212.31 |
525 | ¥12.28596 | ¥6,450.13 |
1,050 | ¥10.17972 | ¥10,688.71 |
2,550 | ¥9.47771 | ¥24,168.16 |
5,025 | ¥9.12668 | ¥45,861.57 |