Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4426YM

DigiKey Part Number
576-1523-5-ND
Manufacturer
Manufacturer Product Number
MIC4426YM
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4426YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tube
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
20ns, 29ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC426COAMicrochip Technology177TC426COA-ND¥1.59000Similar
TC4426VOAMicrochip Technology94TC4426VOA-ND¥1.62000Similar
MAX4426CSA+Analog Devices Inc./Maxim Integrated167MAX4426CSA+-ND¥9.36000Similar
UCC27423DRTexas Instruments6,990296-41798-1-ND¥1.72000Similar
In-Stock: 5,153
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
25¥9.01440¥225.36
100¥8.18730¥818.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.