
UCC27524DR | |
|---|---|
DigiKey Part Number | 296-30129-2-ND - Tape & Reel (TR) 296-30129-1-ND - Cut Tape (CT) 296-30129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27524DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27524DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.60000 | ¥12.60 |
| 10 | ¥9.15700 | ¥91.57 |
| 25 | ¥8.30040 | ¥207.51 |
| 100 | ¥7.35500 | ¥735.50 |
| 250 | ¥6.90416 | ¥1,726.04 |
| 500 | ¥6.63280 | ¥3,316.40 |
| 1,000 | ¥6.40936 | ¥6,409.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.17342 | ¥15,433.55 |
| 5,000 | ¥6.03127 | ¥30,156.35 |
| 7,500 | ¥5.96008 | ¥44,700.60 |
| 12,500 | ¥5.88119 | ¥73,514.88 |











