1/1 Transceiver Full Ethernet 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8081MLXCA

DigiKey Part Number
576-4311-ND
Manufacturer
Manufacturer Product Number
KSZ8081MLXCA
Description
IC TRANSCEIVER FULL 1/1 48LQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full Ethernet 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8081MLXCA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
100Mbps
Manufacturer
Microchip Technology
Voltage - Supply
3.3V
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
48-LQFP
Protocol
Ethernet
Supplier Device Package
48-LQFP (7x7)
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,289
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
25¥9.01440¥225.36
100¥8.68350¥868.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.