TPS7A2633DRVR | |
---|---|
DigiKey Part Number | 296-TPS7A2633DRVRTR-ND - Tape & Reel (TR) 296-TPS7A2633DRVRCT-ND - Cut Tape (CT) 296-TPS7A2633DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2633DRVR |
Description | IC REG LINEAR 3.3V 500MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2633DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.46300 | ¥74.63 |
25 | ¥7.08000 | ¥177.00 |
100 | ¥5.81670 | ¥581.67 |
250 | ¥5.43756 | ¥1,359.39 |
500 | ¥4.80524 | ¥2,402.62 |
1,000 | ¥3.79362 | ¥3,793.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.54067 | ¥10,622.01 |
6,000 | ¥3.36364 | ¥20,181.84 |
15,000 | ¥3.23719 | ¥48,557.85 |