TPS62742DSST | ||
---|---|---|
DigiKey Part Number | 296-38025-2-ND - Tape & Reel (TR) 296-38025-1-ND - Cut Tape (CT) 296-38025-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS62742DSST | |
Description | IC REG CONV BLUETTH 1OUT 12WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | DCS-Control™ Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 12-WSON (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS62742DSST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Bluetooth (BLT) | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.15000 | ¥14.15 |
10 | ¥12.70700 | ¥127.07 |
25 | ¥11.98680 | ¥299.67 |
100 | ¥10.21430 | ¥1,021.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.59060 | ¥2,397.65 |
500 | ¥8.39178 | ¥4,195.89 |
1,250 | ¥6.95316 | ¥8,691.45 |
2,500 | ¥6.47366 | ¥16,184.15 |
6,250 | ¥6.23390 | ¥38,961.88 |
12,500 | ¥5.99413 | ¥74,926.62 |