TPS62742DSSR | ||
---|---|---|
DigiKey Part Number | 296-40852-2-ND - Tape & Reel (TR) 296-40852-1-ND - Cut Tape (CT) 296-40852-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS62742DSSR | |
Description | IC REG CONV BLUETTH 1OUT 12WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | DCS-Control™ Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 12-WSON (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS62742DSSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Bluetooth (BLT) | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (2x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPS62740,42 |
Design Resources | TPS62742 Design with WEBENCH® Power Designer |
Featured Product | TPS6274x Step-Down Buck DC/DC Converters |
PCN Design/Specification | Mult Dev Material Chg 29/Mar/2018 |
Manufacturer Product Page | TPS62742DSSR Specifications |
HTML Datasheet | TPS62740,42 |
EDA Models | TPS62742DSSR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.52000 | ¥12.52 |
10 | ¥11.21900 | ¥112.19 |
25 | ¥10.64320 | ¥266.08 |
100 | ¥8.74320 | ¥874.32 |
250 | ¥8.17332 | ¥2,043.33 |
500 | ¥7.22300 | ¥3,611.50 |
1,000 | ¥5.70230 | ¥5,702.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.32220 | ¥15,966.60 |
6,000 | ¥5.05608 | ¥30,336.48 |
15,000 | ¥4.86600 | ¥72,990.00 |
Attribute | Description |
---|---|
Other Names | 296-40852-6 296-40852-2 TPS62742DSSR-ND -296-40852-1-ND 296-40852-1 |
Standard Package | 3,000 |