MC-146 32.7680KA-AC3:ROHS | ||
---|---|---|
DigiKey Part Number | 114-MC-14632.7680KA-AC3:ROHSTR-ND - Tape & Reel (TR) 114-MC-14632.7680KA-AC3:ROHSCT-ND - Cut Tape (CT) 114-MC-14632.7680KA-AC3:ROHSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC-146 32.7680KA-AC3:ROHS | |
Description | CRYSTAL 32.7680KHZ 9PF SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 65 kOhms 4-SMD, Flat Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.52000 | ¥75.20 |
50 | ¥7.34400 | ¥367.20 |
100 | ¥6.29490 | ¥629.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.29492 | ¥1,573.73 |
500 | ¥6.15702 | ¥3,078.51 |