PESD12VS2UT,215 | ||
---|---|---|
DigiKey Part Number | 1727-3810-2-ND - Tape & Reel (TR) 1727-3810-1-ND - Cut Tape (CT) 1727-3810-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD12VS2UT,215 | |
Description | TVS DIODE 12VWM 35VC TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PESD12VS2UT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.7V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 38pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.33980 | ¥133.98 |
500 | ¥1.09300 | ¥546.50 |
1,000 | ¥0.81084 | ¥810.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68220 | ¥2,046.60 |
6,000 | ¥0.65222 | ¥3,913.32 |
9,000 | ¥0.56408 | ¥5,076.72 |
30,000 | ¥0.55351 | ¥16,605.30 |
75,000 | ¥0.45832 | ¥34,374.00 |
150,000 | ¥0.45127 | ¥67,690.50 |