C8051F392-A-GM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F392-A-GM

DigiKey Part Number
336-2308-5-ND
Manufacturer
Manufacturer Product Number
C8051F392-A-GM
Description
IC MCU 8BIT 16KB FLASH 20QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8051 C8051F39x Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 16x10b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (4x4)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.69000¥29.69
10¥24.73400¥247.34
91¥20.76088¥1,889.24
182¥19.77401¥3,598.87
273¥19.25784¥5,257.39
546¥18.47557¥10,087.66
1,001¥17.88895¥17,906.84
2,548¥17.14465¥43,684.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.