TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1172-1AUJZ-RL7

DigiKey Part Number
ADM1172-1AUJZ-RL7TR-ND - Tape & Reel (TR)
ADM1172-1AUJZ-RL7CT-ND - Cut Tape (CT)
ADM1172-1AUJZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1172-1AUJZ-RL7
Description
IC HOT SWAP CTRLR GP TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
ADM1172-1AUJZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry, I2C, UVLO
Programmable Features
Current Limit, Fault Timeout, Turn On Voltage
Voltage - Supply
2.7V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
650 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
In-Stock: 1,419
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.38000¥59.38
10¥39.51300¥395.13
25¥34.32640¥858.16
100¥28.46710¥2,846.71
250¥25.59004¥6,397.51
500¥24.18914¥12,094.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥23.02806¥69,084.18
Manufacturers Standard Package