


ADR5041AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR5041AKSZ-REEL7TR-ND - Tape & Reel (TR) ADR5041AKSZ-REEL7CT-ND - Cut Tape (CT) ADR5041AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5041AKSZ-REEL7 |
Description | IC VREF SHUNT 0.2% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5041AKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.2µVrms | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥10.64300 | ¥106.43 |
| 25 | ¥8.96080 | ¥224.02 |
| 100 | ¥7.05630 | ¥705.63 |
| 250 | ¥6.12004 | ¥1,530.01 |
| 500 | ¥5.54418 | ¥2,772.09 |
| 1,000 | ¥5.06182 | ¥5,061.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.45261 | ¥13,357.83 |
| 6,000 | ¥4.23810 | ¥25,428.60 |











