
MX25L25645GZNI-08G | |
|---|---|
DigiKey Part Number | 1092-1238-ND |
Manufacturer | |
Manufacturer Product Number | MX25L25645GZNI-08G |
Description | IC FLASH 256MBIT SPI 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI 120 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | MX25L25645GZNI-08G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 30µs, 750µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.37000 | ¥27.37 |
| 10 | ¥25.56900 | ¥255.69 |
| 25 | ¥24.82160 | ¥620.54 |
| 50 | ¥24.25260 | ¥1,212.63 |
| 100 | ¥23.68450 | ¥2,368.45 |
| 250 | ¥22.93552 | ¥5,733.88 |
| 570 | ¥22.26761 | ¥12,692.54 |
| 1,140 | ¥21.71254 | ¥24,752.30 |











