CS00530-16M | ||
---|---|---|
DigiKey Part Number | 644-CS00530-16MTR-ND - Tape & Reel (TR) 644-CS00530-16MCT-ND - Cut Tape (CT) 644-CS00530-16MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CS00530-16M | |
Description | CRYSTAL 16.0000MHZ 7.2PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±10ppm Crystal 7.2pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7.2pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.30200 | ¥43.02 |
50 | ¥4.02260 | ¥201.13 |
100 | ¥3.55460 | ¥355.46 |
500 | ¥3.36780 | ¥1,683.90 |
1,000 | ¥3.29400 | ¥3,294.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.29400 | ¥9,882.00 |