
SN74AUP1G02DCKR | |
|---|---|
DigiKey Part Number | 296-22014-2-ND - Tape & Reel (TR) 296-22014-1-ND - Cut Tape (CT) 296-22014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G02DCKR |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G02DCKR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G02SE-7 | Diodes Incorporated | 2,750 | 74AUP1G02SE-7DICT-ND | ¥1.65000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.29000 | ¥12.90 |
| 25 | ¥1.13800 | ¥28.45 |
| 100 | ¥0.97420 | ¥97.42 |
| 250 | ¥0.89480 | ¥223.70 |
| 500 | ¥0.84718 | ¥423.59 |
| 1,000 | ¥0.80798 | ¥807.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.75952 | ¥2,278.56 |
| 6,000 | ¥0.73580 | ¥4,414.80 |
| 9,000 | ¥0.72392 | ¥6,515.28 |
| 15,000 | ¥0.71076 | ¥10,661.40 |
| 21,000 | ¥0.70306 | ¥14,764.26 |
| 30,000 | ¥0.69566 | ¥20,869.80 |



