TPS61088QRHLTQ1 | ||
---|---|---|
DigiKey Part Number | 296-TPS61088QRHLTQ1TR-ND - Tape & Reel (TR) 296-TPS61088QRHLTQ1CT-ND - Cut Tape (CT) 296-TPS61088QRHLTQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS61088QRHLTQ1 | |
Description | IC REG BOOST ADJ 10A 20VQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS61088QRHLTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.05000 | ¥57.05 |
10 | ¥51.57100 | ¥515.71 |
25 | ¥49.17400 | ¥1,229.35 |
100 | ¥42.69680 | ¥4,269.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.68696 | ¥7,421.74 |