RD3L050SNFRATL | ||
---|---|---|
DigiKey Part Number | RD3L050SNFRATLTR-ND - Tape & Reel (TR) RD3L050SNFRATLCT-ND - Cut Tape (CT) RD3L050SNFRATLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RD3L050SNFRATL | |
Description | MOSFET N-CH 60V 5A TO252 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 5A (Ta) 15W (Ta) Surface Mount TO-252 | |
Datasheet | Datasheet | |
EDA/CAD Models | RD3L050SNFRATL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 109mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.76400 | ¥117.64 |
25 | ¥11.16800 | ¥279.20 |
100 | ¥9.17310 | ¥917.31 |
250 | ¥8.57448 | ¥2,143.62 |
500 | ¥7.57756 | ¥3,788.78 |
1,000 | ¥5.98232 | ¥5,982.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.58347 | ¥13,958.68 |
5,000 | ¥5.30429 | ¥26,521.45 |
12,500 | ¥5.10487 | ¥63,810.88 |