



ACDBA560-HF | |
|---|---|
DigiKey Part Number | 641-2078-2-ND - Tape & Reel (TR) 641-2078-1-ND - Cut Tape (CT) 641-2078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBA560-HF |
Description | DIODE SCHOTTKY 60V 5A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACDBA560-HF Models |
Category | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Mfr | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥4.60600 | ¥46.06 |
| 100 | ¥2.97890 | ¥297.89 |
| 500 | ¥2.27838 | ¥1,139.19 |
| 1,000 | ¥2.05261 | ¥2,052.61 |
| 2,000 | ¥1.86245 | ¥3,724.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.65651 | ¥8,282.55 |
| 10,000 | ¥1.52924 | ¥15,292.40 |
| 15,000 | ¥1.46440 | ¥21,966.00 |
| 25,000 | ¥1.39155 | ¥34,788.75 |
| 35,000 | ¥1.34843 | ¥47,195.05 |
| 50,000 | ¥1.30652 | ¥65,326.00 |











