TPS386040RGPT | ||
---|---|---|
DigiKey Part Number | 296-TPS386040RGPTTR-ND - Tape & Reel (TR) 296-TPS386040RGPTCT-ND - Cut Tape (CT) 296-TPS386040RGPTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS386040RGPT | |
Description | IC SUPERVISOR 4 CHANNEL 20QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 20-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS386040RGPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.42000 | ¥26.42 |
10 | ¥23.72300 | ¥237.23 |
25 | ¥22.42880 | ¥560.72 |
100 | ¥19.43840 | ¥1,943.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.44140 | ¥4,610.35 |
500 | ¥16.54748 | ¥8,273.74 |
1,250 | ¥13.95562 | ¥17,444.52 |
2,500 | ¥13.25788 | ¥33,144.70 |
6,250 | ¥12.75945 | ¥79,746.56 |