
TPS386000RGPR | |
|---|---|
DigiKey Part Number | 296-39392-2-ND - Tape & Reel (TR) 296-39392-1-ND - Cut Tape (CT) 296-39392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS386000RGPR |
Description | IC SUPERVISOR 4 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS386000RGPR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 20-VFQFN Exposed Pad |
Number of Voltages Monitored 4 | Supplier Device Package 20-QFN (4x4) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| 10 | ¥17.44100 | ¥174.41 |
| 25 | ¥15.95440 | ¥398.86 |
| 100 | ¥14.32030 | ¥1,432.03 |
| 250 | ¥13.54164 | ¥3,385.41 |
| 500 | ¥13.26044 | ¥6,630.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.21706 | ¥39,651.18 |
| 6,000 | ¥12.96429 | ¥77,785.74 |











