TSX-3225 40.0000MF15Y-K3 | ||
---|---|---|
DigiKey Part Number | 114-TSX-322540.0000MF15Y-K3TR-ND - Tape & Reel (TR) 114-TSX-322540.0000MF15Y-K3CT-ND - Cut Tape (CT) 114-TSX-322540.0000MF15Y-K3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSX-3225 40.0000MF15Y-K3 | |
Description | CRYSTAL 40.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | TSX-3225 40.0000MF15Y-K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.10000 | ¥61.00 |
50 | ¥5.70380 | ¥285.19 |
100 | ¥5.04140 | ¥504.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.04120 | ¥1,260.30 |
500 | ¥4.77586 | ¥2,387.93 |
750 | ¥4.51055 | ¥3,382.91 |
1,250 | ¥3.97989 | ¥4,974.86 |
2,500 | ¥3.84723 | ¥9,618.08 |
6,250 | ¥3.71456 | ¥23,216.00 |
12,500 | ¥3.58190 | ¥44,773.75 |