SN65HVS882PWPR | ||
---|---|---|
DigiKey Part Number | 296-23432-2-ND - Tape & Reel (TR) 296-23432-1-ND - Cut Tape (CT) 296-23432-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65HVS882PWPR | |
Description | IC SERIALIZER 1MBPS 28HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1Mbps Serializer 8 Input 1 Output 28-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65HVS882PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1Mbps | |
Input Type | Serial | |
Output Type | Serial | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Voltage - Supply | 10V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN65HVS882 |
Video File | SN65HVS882 Eight-channel, Digital-input Serializer |
Featured Product | SN65HVS882 Interface |
PCN Design/Specification | Mult PN PART MARKING 08/Dec/2023 |
PCN Assembly/Origin | Mult Dev Assembly 13/Mar/2024 |
Manufacturer Product Page | SN65HVS882PWPR Specifications |
HTML Datasheet | SN65HVS882 |
EDA Models | SN65HVS882PWPR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.29000 | ¥38.29 |
10 | ¥34.39600 | ¥343.96 |
25 | ¥32.51440 | ¥812.86 |
100 | ¥28.17900 | ¥2,817.90 |
250 | ¥26.73408 | ¥6,683.52 |
500 | ¥23.98846 | ¥11,994.23 |
1,000 | ¥20.23120 | ¥20,231.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.21966 | ¥38,439.32 |
Attribute | Description |
---|---|
Other Names | 296-23432-6 -SN65HVS882PWPRG4 TEXTISSN65HVS882PWPR 296-23432-1 296-23432-2 296-23432-2-NDR 2156-SN65HVS882PWPR -296-23432-1-ND -296-23432-1-NDR -SN65HVS882PWPRG4-NDR -SN65HVS882PWPR-NDR 296-23432-1-NDR 296-23432-6-NDR |
Standard Package | 2,000 |