Parametric Equivalent
Parametric Equivalent

TPS3703A7250DSERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3703A7250DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3703A7250DSERQ1CT-ND - Cut Tape (CT) 296-TPS3703A7250DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A7250DSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 10 | ¥14.77400 | ¥147.74 |
| 25 | ¥13.48920 | ¥337.23 |
| 100 | ¥12.07500 | ¥1,207.50 |
| 250 | ¥11.39968 | ¥2,849.92 |
| 500 | ¥10.99262 | ¥5,496.31 |
| 1,000 | ¥10.65771 | ¥10,657.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.24389 | ¥30,731.67 |
| 6,000 | ¥10.04143 | ¥60,248.58 |












