PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS240LQ-7

DigiKey Part Number
DFLS240LQ-7DITR-ND - Tape & Reel (TR)
DFLS240LQ-7DICT-ND - Cut Tape (CT)
DFLS240LQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS240LQ-7
Description
DIODE SCHOTTK 40V 2A POWERDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLS240LQ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 20 V
Capacitance @ Vr, F
90pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,179
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥4.43200¥44.32
100¥2.99270¥299.27
500¥2.23060¥1,115.30
1,000¥2.21415¥2,214.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.08804¥6,264.12
6,000¥1.96400¥11,784.00
Manufacturers Standard Package