TCAN1051VDQ1 | ||
---|---|---|
DigiKey Part Number | 296-44171-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TCAN1051VDQ1 | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TCAN1051VDQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥11.42373 | ¥8,567.80 |