TCAN1042DEVM | ||
---|---|---|
DigiKey Part Number | 296-43944-ND | |
Manufacturer | ||
Manufacturer Product Number | TCAN1042DEVM | |
Description | TCAN10XX CONTROLLER AREA NETWORK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TCAN1042D Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Embedded | - | |
Utilized IC / Part | TCAN1042D | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.81000 | ¥499.81 |