
TCAN1051HVDRQ1 | |
|---|---|
DigiKey Part Number | 296-44227-2-ND - Tape & Reel (TR) 296-44227-1-ND - Cut Tape (CT) 296-44227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051HVDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HVDRQ1 Models |
Category | Data Rate 2Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 120 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.19000 | ¥18.19 |
| 10 | ¥13.46400 | ¥134.64 |
| 25 | ¥12.27920 | ¥306.98 |
| 100 | ¥10.97260 | ¥1,097.26 |
| 250 | ¥10.35040 | ¥2,587.60 |
| 500 | ¥10.02126 | ¥5,010.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.34000 | ¥23,350.00 |
| 5,000 | ¥9.14351 | ¥45,717.55 |
| 7,500 | ¥9.04513 | ¥67,838.48 |







