Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX0068ANL

DigiKey Part Number
553-2122-ND
Manufacturer
Manufacturer Product Number
HX0068ANL
Description
MODULE XFMR 1:1 100D SIN SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX0068ANL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.500" L x 0.347" W (12.70mm x 8.81mm)
Packaging
Tube
Height - Seated (Max)
0.082" (2.08mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.016 oz (0.454 g)
Turns Ratio - Primary:Secondary
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMU16P11WTaoglas Limited1,480931-TMU16P11WCT-ND¥26.78000Similar
In-Stock: 3,375
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.86000¥62.86
10¥56.74900¥567.49
40¥53.30475¥2,132.19
80¥51.64588¥4,131.67
120¥50.69758¥6,083.71
280¥48.76279¥13,653.58
520¥47.38998¥24,642.79
1,000¥45.97681¥45,976.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.