
ISL94202IRTZ-T7A | |
|---|---|
DigiKey Part Number | ISL94202IRTZ-T7ATR-ND - Tape & Reel (TR) ISL94202IRTZ-T7ACT-ND - Cut Tape (CT) ISL94202IRTZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL94202IRTZ-T7A |
Description | IC BAT MON MULT-CHEM 3-8C 48TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 8 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.19000 | ¥91.19 |
| 10 | ¥71.26900 | ¥712.69 |
| 25 | ¥66.29560 | ¥1,657.39 |
| 100 | ¥60.83340 | ¥6,083.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥58.22948 | ¥14,557.37 |
| 500 | ¥56.65970 | ¥28,329.85 |
| 750 | ¥55.87353 | ¥41,905.15 |
| 1,250 | ¥55.00280 | ¥68,753.50 |












