TCAN1051HD | ||
---|---|---|
DigiKey Part Number | 296-49934-ND | |
Manufacturer | ||
Manufacturer Product Number | TCAN1051HD | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TCAN1051HD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.41000 | ¥164.10 |
75 | ¥15.48387 | ¥1,161.29 |
150 | ¥13.19240 | ¥1,978.86 |
300 | ¥12.38737 | ¥3,716.21 |
525 | ¥10.83899 | ¥5,690.47 |
1,050 | ¥8.98087 | ¥9,429.91 |
2,550 | ¥8.36149 | ¥21,321.80 |
5,025 | ¥8.05183 | ¥40,460.45 |