TCAN1042HD | ||
---|---|---|
DigiKey Part Number | 296-44240-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TCAN1042HD | |
Description | IC TRANSCEIVER 1/1 8SOIC | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver CANbus 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TCAN1042HD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.95600 | ¥139.56 |
75 | ¥13.16227 | ¥987.17 |
150 | ¥11.21453 | ¥1,682.18 |
300 | ¥10.53013 | ¥3,159.04 |
525 | ¥9.21387 | ¥4,837.28 |
1,050 | ¥7.63438 | ¥8,016.10 |
2,550 | ¥7.10785 | ¥18,125.02 |
5,025 | ¥6.84459 | ¥34,394.06 |