
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TM4C123GH6PMT | |
---|---|
DigiKey Part Number | 296-35849-ND |
Manufacturer | |
Manufacturer Product Number | TM4C123GH6PMT |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C123GH6PMT Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
In-Stock: 606
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.88000 | ¥112.88 |
10 | ¥88.96600 | ¥889.66 |
25 | ¥82.99240 | ¥2,074.81 |
160 | ¥74.72481 | ¥11,955.97 |
320 | ¥72.58731 | ¥23,227.94 |
640 | ¥70.82831 | ¥45,330.12 |
1,120 | ¥69.63793 | ¥77,994.48 |
You May Also Be Interested InSee All
10 Items