TPS73633DRBT | |
---|---|
DigiKey Part Number | 296-32558-2-ND - Tape & Reel (TR) 296-32558-1-ND - Cut Tape (CT) 296-32558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73633DRBT |
Description | IC REG LINEAR 3.3V 400MA 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73633DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.14700 | ¥201.47 |
25 | ¥19.05000 | ¥476.25 |
100 | ¥16.50920 | ¥1,650.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.66216 | ¥3,915.54 |
500 | ¥14.05366 | ¥7,026.83 |
1,250 | ¥11.85257 | ¥14,815.71 |
2,500 | ¥11.25991 | ¥28,149.77 |
6,250 | ¥10.83661 | ¥67,728.81 |