
TCAN1051GVDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1051GVDRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN1051GVDRBRQ1CT-ND - Cut Tape (CT) 296-TCAN1051GVDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051GVDRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051GVDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.08000 | ¥19.08 |
| 10 | ¥14.13200 | ¥141.32 |
| 25 | ¥12.89720 | ¥322.43 |
| 100 | ¥11.53430 | ¥1,153.43 |
| 250 | ¥10.88500 | ¥2,721.25 |
| 500 | ¥10.49338 | ¥5,246.69 |
| 1,000 | ¥10.17103 | ¥10,171.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.77290 | ¥29,318.70 |
| 6,000 | ¥9.57812 | ¥57,468.72 |
| 9,000 | ¥9.48051 | ¥85,324.59 |










